Coaxial Connector (RF) Adapters

Results: 2
Manufacturer
Amphenol RFRadiall USA, Inc.
Ingress Protection
-IP68 - Dust Tight, Waterproof
Center Contact Plating
GoldNickel
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
242125-10
242125-10
CONN ADAPT N JACK TO SMA JACK
Amphenol RF
443
In Stock
1 : ¥335.12000
Bulk
-
Bulk
Active
Jack to Jack
Between Series
SMA to N
Female to Female
N Jack, Female Socket
SMA Jack, Female Socket
50 Ohms
Straight
Panel Mount
Bulkhead
Threaded, Threaded
11 GHz
IP68 - Dust Tight, Waterproof
Gold
-
0
In Stock
Check Lead Time
1 : ¥543.24000
Bulk
-
Bulk
Active
Jack to Jack
Between Series
SMA to N
Female to Female
N Jack, Female Socket
SMA Jack, Female Socket
50 Ohms
Straight
Panel Mount
Bulkhead
Threaded, Threaded
11 GHz
-
Nickel
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.