Coaxial Connector (RF) Adapters

Results: 2
Adapter Type
Plug to JackPlug to Plug
Conversion Type
Between SeriesSame Series
Adapter Series
SMA to NSMA to SMA
Center Gender
Female to MaleMale to Male
Convert From (Adapter End)
N Plug, Male PinSMA Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female SocketSMA Plug, Male Pin
Frequency - Max
11 GHz18 GHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
132168, 132168RP
132168
CONN ADAPT PLUG-PLUG SMA 50 OHM
Amphenol RF
5,196
In Stock
1 : ¥71.84000
Bag
-
Bag
Active
Plug to Plug
Same Series
SMA to SMA
Male to Male
SMA Plug, Male Pin
SMA Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
Gold
-
242113
242113
CONN ADAPT N PLUG TO SMA JACK
Amphenol RF
2,012
In Stock
1 : ¥99.34000
Bag
-
Bag
Active
Plug to Jack
Between Series
SMA to N
Female to Male
N Plug, Male Pin
SMA Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
11 GHz
-
Gold
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.