Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥1,307.86000 Bag | - | Bag | Active | Jack to Jack | Same Series | 2.4mm to 2.4mm | Female to Female | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 50 GHz | - | - | - | ||
10 In Stock | 1 : ¥809.38000 Bag | - | Bag | Active | Plug to Plug | Same Series | 3.5mm to 3.5mm | Male to Male | 3.5mm Plug, Male Pin | 3.5mm Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 34 GHz | - | - | - |