Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,567 In Stock | 1 : ¥58.54000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
348 In Stock | 1 : ¥61.66000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 18 GHz | - | - | - | ||
303 In Stock | 1 : ¥74.05000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
574 In Stock | 1 : ¥131.60000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Right Angle | Free Hanging (In-Line), Right Angle | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
1,226 In Stock | 1 : ¥222.81000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 18 GHz | - | Gold | - | ||
221 In Stock | 1 : ¥273.47000 Box | - | Box | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
147 In Stock | 1 : ¥286.03000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to N | Female to Male | N Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
144 In Stock | 1 : ¥102.79000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥130.62000 Bulk | - | Bulk | Active | Plug to Plug | Same Series | SMP to SMP | Male to Male | SMP Plug, Male Pin | SMP Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 18 GHz | - | Gold | Catcher's Mitt; Limited Detent |