Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
294 In Stock | 1 : ¥233.73000 Bag | - | Bag | Active | Plug to Jack | Same Series | N to N, Dual | Female to Male | N Plug, Male Pin | N Jack, Female Socket (2) | 50 Ohms | T-Shape | Free Hanging (In-Line) | - | Threaded, Threaded | 11 GHz | - | Gold | - | ||
147 In Stock | 1 : ¥286.03000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to N | Female to Male | N Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
18 In Stock | 1 : ¥286.03000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to N | Female to Male | SMA Plug, Male Pin | N Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
27 In Stock | 1 : ¥286.03000 Bag | - | Bag | Active | Plug to Plug | Between Series | SMA to N | Male to Male | SMA Plug, Male Pin | N Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥505.36440 Bag | - | Bag | Active | Plug to Jack | Same Series | N to N, Dual | Female to Male | N Plug, Male Pin | N Jack, Female Socket (2) | 50 Ohms | T-Shape | Free Hanging (In-Line) | - | Threaded, Threaded | 11 GHz | - | Gold | - |