Coaxial Connector (RF) Adapters

Results: 2
Manufacturer
Amphenol RFAmphenol SV Microwave
Series
-SMA
Packaging
BagBulk
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
132169
132169
CONN ADAPT JACK-JACK SMA 50 OHM
Amphenol RF
3,554
In Stock
1 : ¥58.53000
Bag
-
Bag
Active
Jack to Jack
Same Series
SMA to SMA
Female to Female
SMA Jack, Female Socket
SMA Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
Gold
-
SF2992-6001
SF2992-6001
CONN ADAPT JACK-JACK SMA 50 OHM
Amphenol SV Microwave
483
In Stock
1 : ¥142.27000
Bulk
Bulk
Active
Jack to Jack
Same Series
SMA to SMA
Female to Female
SMA Jack, Female Socket
SMA Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
Gold
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.