Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥167.39000 Bulk | - | Bulk | Active | Plug to Jack | Same Series | SMA to SMA, Dual | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket (2) | 50 Ohms | T-Shape | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
723 In Stock | 1 : ¥297.10000 Bulk | Bulk | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 18 GHz | - | Gold | - | |||
59 In Stock | 1 : ¥492.65000 Bag | - | Bag | Active | Plug to Jack | Between Series | 2.4mm to 2.92mm | Female to Male | 2.4mm (APC-2.4, OS-50) Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | - | - |