1.85mm to SMPM Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥716.31000 Bulk | Bulk | Active | Jack to Jack | Between Series | 1.85mm to SMPM | Female to Female | 1.85mm Jack, Female Socket | SMPM Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 65 GHz | - | Gold | - | |||
29 In Stock | 1 : ¥843.89000 Bulk | Bulk | Active | Plug to Plug | Between Series | 1.85mm to SMPM | Male to Male | 1.85mm Plug, Male Pin | SMPM Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 65 GHz | - | Gold | Full Detent | |||
24 In Stock | 1 : ¥3,924.38000 Bag | Bag | Active | Plug to Jack | Between Series | 1.85mm to SMPM | Female to Male | SMPM Plug, Male Pin | 1.85mm Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 65 GHz | - | Gold | Full Detent | |||
12 In Stock | 1 : ¥3,924.38000 Bag | Bag | Active | Jack to Jack | Between Series | 1.85mm to SMPM | Female to Female | SMPM Jack, Female Socket | 1.85mm Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 65 GHz | - | Gold | - | |||
9 In Stock | 1 : ¥694.96000 Bulk | Bulk | Active | Plug to Plug | Between Series | 1.85mm to SMPM | Male to Male | 1.85mm Plug, Male Pin | SMPM Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 65 GHz | - | Gold | Smooth Bore | |||
2 In Stock | 1 : ¥2,860.71000 Bulk | - | Bulk | Active | Jack to Jack | Between Series | 1.85mm to SMPM | Female to Female | 1.85mm Jack, Female Socket | SMPM Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 67 GHz | - | Gold | - | ||
2 In Stock | 1 : ¥3,924.38000 Bag | Bag | Active | Plug to Jack | Between Series | 1.85mm to SMPM | Female to Male | SMPM Plug, Male Pin | 1.85mm Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 65 GHz | - | Gold | Smooth Bore | |||
0 In Stock Check Lead Time | 1 : ¥2,493.73000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | 1.85mm to SMPM | Female to Male | 1.85mm Jack, Female Socket | SMPM Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 67 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥2,493.73000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | 1.85mm to SMPM | Female to Male | 1.85mm Plug, Male Pin | SMPM Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 67 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥3,022.36000 Bulk | - | Bulk | Active | Plug to Plug | Between Series | 1.85mm to SMPM | Male to Male | 1.85mm Plug, Male Pin | SMPM Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 67 GHz | - | Gold | - |