Coaxial Connector (RF) Terminators

Results: 3
Manufacturer
Huber+Suhner, Inc.Mini-Circuits
Packaging
BoxBulk
Connector Style
BNCSMA
Connector Type
Adapter, Jack to PlugPlug, Male Pin
Frequency - Max
1 GHz4 GHz18 GHz
Mounting Type
Free Hanging (In-Line)Free Hanging, Cap
Body Finish
-White Bronze
Contact Material
-Beryllium Copper
Contact Finish
-Gold
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Frequency - Max
Impedance
Mounting Type
Body Finish
Contact Material
Contact Finish
Features
ANNE-50+
ANNE-50+
TERM / SMA-M / 18GHZ ROHS
Mini-Circuits
1,338
In Stock
1 : ¥143.26000
Box
-
Box
Active
SMA
Plug, Male Pin
18 GHz
50 Ohms
Free Hanging, Cap
-
-
-
-
BTRM-50+
BTRM-50+
TERM / BNC / ROHS
Mini-Circuits
75
In Stock
1 : ¥102.87000
Box
-
Box
Active
BNC
Plug, Male Pin
4 GHz
50 Ohms
Free Hanging, Cap
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥1,204.21000
Bulk
-
Bulk
Active
BNC
Adapter, Jack to Plug
1 GHz
50 Ohms
Free Hanging (In-Line)
White Bronze
Beryllium Copper
Gold
-
Showing
of 3

Coaxial Connector (RF) Terminators


Products in this family consist of a standard connector for coaxial cable systems combined with a resistor chosen to match the characteristic impedance of the cable materials with which the connector is commonly used. They are used in high-frequency applications to mitigate the discontinuity caused by the physical end of a cable, which may otherwise cause reflections of the signals being transmitted through the cable and subsequent corruption of the information it represents.