Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,565 In Stock | 1 : ¥25.45000 Bulk | - | Bulk | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MCX | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Snap-On | 6 GHz | 1 | - | Silver | - | Brass | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MCX | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-174, 188, 316 | Snap-On | 6 GHz | 1 | - | Silver | - | Beryllium Copper | ||
0 In Stock | Obsolete | Tray | Obsolete | 2.92mm | Receptacle, Female Socket | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | - | 1 | Field Replaceable, For Hermetically Sealed Pin | Silver | - | Brass | |||
0 In Stock | 5,000 : ¥89.44562 Bulk | - | Bulk | Obsolete | MCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | 0.047" Semi Rigid | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock | 250 : ¥752.01516 Bulk | - | Bulk | Obsolete | SMB | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Panel Mount | - | - | Snap-On | 4 GHz | 1 | Hermetically Sealed | Gold | - | Iron Nickel Alloy | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MCX | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Snap-On | 6 GHz | 1 | - | Silver | - | Beryllium Copper | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SMB | Jack, Male Pin | Solder | Clamp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 316 | Snap-On | 4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 179, 187, 188, 316 | Snap-On | 6 GHz | 1 | - | Silver | - | Brass | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | SMC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 10 GHz | 1 | - | Gold | - | Brass |