Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | 1.0/2.3 | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1505A | Push-Pull | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
0 In Stock | Active | Bulk | Active | 1.0/2.3 | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1855A | Push-Pull | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
0 In Stock | Active | Bulk | Active | 1.0/2.3 | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1855A | Push-Pull | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
0 In Stock | Active | Bulk | Active | 1.0/2.3 | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1694 | Push-Pull | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
0 In Stock | Active | Bulk | Active | 1.0/2.3 | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | Belden 1855ENH | Push-Pull | 6 GHz | 1 | - | Silver | - | Beryllium Copper |