Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Amphenol RFHirose Electric Co Ltd
Series
-U.FL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
SMPU.FL (UMCC)
Connector Type
Jack, Male PinReceptacle, Male Pin
Mounting Type
Board Edge, Cutout; Surface MountSurface Mount
Frequency - Max
6 GHz26.5 GHz
Features
-Limited Detent
Housing Color
BeigeGold
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
SMP-MSLD-PCE-5T
SMP-MSLD-PCE-5T
SMP EDGE MOUNT PCB JACK, SURFACE
Amphenol RF
1,216
In Stock
1 : ¥40.06000
Cut Tape (CT)
1,000 : ¥23.72187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Jack, Male Pin
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
26.5 GHz
1
Limited Detent
Gold
-
Beryllium Copper
x.FL-R-SMT-1(x0)
U.FL-R-SMT-1(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥5.47949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.