Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,818 In Stock | 1 : ¥83.66000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 12.4 GHz | 1 | - | Gold | Weatherproof | Beryllium Copper | ||
3,777 In Stock | 1 : ¥86.04000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
388 In Stock | 1 : ¥91.21000 Bulk | - | Bulk | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 18 GHz | 1 | Extended Insulation | Silver | - | Beryllium Copper | ||
95 In Stock | 1 : ¥44.58000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
1 In Stock | 1 : ¥182.42000 Bulk | Bulk | Active | 2.92mm | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-402 (.141" Semi Rigid) | Threaded | 40 GHz | 1 | - | Gold, Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 25 : ¥1,143.33680 Tray | Tray | Active | 2.92mm | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Flexible) | Threaded | 40 GHz | 1 | - | Silver | - | Beryllium Copper |