Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
Amphenol RFTE Connectivity AMP ConnectorsTE Connectivity Linx
Packaging
BagBulkTray
Connector Style
BNCSMA
Connector Type
Jack, Female SocketReceptacle, Female Socket
Mounting Feature
BulkheadBulkhead - Front Side Nut
Fastening Type
Bayonet LockThreaded
Frequency - Max
4 GHz18 GHz
Features
-Board Guide, IsolatedBoard Lock
Housing Color
GoldSilverSilver, White
Center Contact Material
Beryllium CopperPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
CONSMA002-L-G
CONSMA002-L-G
CONN SMA RCPT R/A 50 OHM PCB
TE Connectivity Linx
10,063
In Stock
1 : ¥42.03000
Tray
-
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
5227161-7
5227161-7
CONN BNC JACK R/A 50 OHM PCB
TE Connectivity AMP Connectors
2,027
In Stock
1 : ¥47.62000
Bulk
-
Bulk
Active
BNC
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Bayonet Lock
4 GHz
1
Board Guide, Isolated
Silver, White
-
Phosphor Bronze
112487
112487
CONN BNC JACK R/A 50 OHM PCB
Amphenol RF
160
In Stock
1 : ¥55.00000
Bag
-
Bag
Active
BNC
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead
-
Bayonet Lock
4 GHz
1
Board Lock
Silver
-
Phosphor Bronze
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.