RF2-04A-T-00-50-G | |
---|---|
DigiKey Part Number | 2057-RF2-04A-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-04A-T-00-50-G |
Description | CONN SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF2-04A-T-00-50-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥16.54300 | ¥165.43 |
25 | ¥14.89600 | ¥372.40 |
50 | ¥13.77760 | ¥688.88 |
100 | ¥12.75970 | ¥1,275.97 |
250 | ¥11.55548 | ¥2,888.87 |
500 | ¥10.74188 | ¥5,370.94 |
1,000 | ¥10.00471 | ¥10,004.71 |
2,500 | ¥9.13584 | ¥22,839.60 |