Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,903 In Stock | 1 : ¥22.33000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Solder Cup | Solder Tag | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Bayonet Lock | 4 GHz | 1 | Extended Insulation | Silver | - | Phosphor Bronze | ||
2,273 In Stock | 1 : ¥70.28000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
363 In Stock | 1 : ¥80.05000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 12.4 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
3,711 In Stock | 1 : ¥86.04000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
357 In Stock | 1 : ¥106.97000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Right Angle | Flange | - | Threaded | 12.4 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper |