Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,293 In Stock | 1 : ¥32.84000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
523 In Stock | 1 : ¥40.56000 Bulk | Bulk | Active | MCX | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179 | Snap-On | 6 GHz | 1 | - | Silver | - | Brass | |||
47 In Stock | 1 : ¥26.52000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Solder Cup | Solder | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze |