Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
Amphenol RFI-PEXMolex
Series
-73412MHF® I
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
SMPU.FL (UMCC)U.FL (UMCC), IPEX MHFI
Connector Type
Jack, Male PinReceptacle, Male Pin
Impedance
50 Ohms-
Frequency - Max
6 GHz9 GHz12 GHz
Features
-Limited Detent
Housing Color
GoldSilver
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
73412-0110
0734120110
CONN UMC RCPT STR 50 OHM SMD
Molex
28,013
In Stock
1 : ¥6.49000
Cut Tape (CT)
5,000 : ¥3.13550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
20279-001E-03
20279-001E-03
MHF I RECEPTACLE
I-PEX
12,214
In Stock
1 : ¥14.53000
Cut Tape (CT)
5,000 : ¥7.16834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC), IPEX MHFI
Receptacle, Male Pin
Solder
Solder
-
Surface Mount
-
-
Snap-On
9 GHz
1
-
Gold
-
Brass
SMP-MSLD-PCR-T
SMP-MSLD-PCR-T
CONN SMP JACK STR 50 OHM SMD
Amphenol RF
11,517
In Stock
1 : ¥78.32000
Cut Tape (CT)
700 : ¥52.79679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
12 GHz
1
Limited Detent
Gold
-
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.