Coaxial Connector (RF) Assemblies

Results: 2
Packaging
BulkTray
Fastening Type
Locking RampThreaded
Features
Code ACode B
Housing Color
BlackWhite, Signal
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
0734040811
0734040811
RA PCB JACK RECEPTACLE
Molex
1,309
In Stock
1 : ¥19.87000
Tray
Tray
Active
SMB, Fakra
Jack, Male Pin
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Locking Ramp
6 GHz
1
Code B
White, Signal
-
Phosphor Bronze
FAKRA JACK R/A, PCB, CODE A
0734040810
FAKRA JACK R/A, PCB, CODE A
Molex
0
In Stock
Check Lead Time
1,440 : ¥25.57616
Bulk
Bulk
Active
SMB, Fakra
Jack, Male Pin
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Threaded
6 GHz
1
Code A
Black
-
Phosphor Bronze
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.