Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,318 In Stock | 1 : ¥64.53000 Bulk | - | Bulk | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 65 GHz | 1 | Full Detent | Gold | - | Brass | ||
840 In Stock | 1 : ¥73.15000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Threaded | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
187 In Stock | 1 : ¥73.64000 - | - | - | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 65 GHz | 1 | Full Detent | Gold | - | Beryllium Copper | ||
144 In Stock | 1 : ¥107.06000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
793 In Stock | 1 : ¥119.70000 Bag | - | Bag | Active | SMPM | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Threaded | - | - | Snap-On | - | 1 | Smooth Bore | Silver | - | Beryllium Copper | ||
313 In Stock | 1 : ¥555.31000 - | - | Active | 2.92mm | Jack, Female Socket | Solder | Screw | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 40 GHz | 1 | Mounting Hardware | Gold | - | Beryllium Copper | |||
268 In Stock | 1 : ¥621.15000 - | - | Active | 2.92mm | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Threaded | 40 GHz | 1 | - | Gold | - | Beryllium Copper | |||
298 In Stock | 1 : ¥378.31000 Tray | - | Tray | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Panel Mount | - | - | Snap-On | 65 GHz | 1 | Full Detent, Hermetically Sealed | Gold | - | Cobalt, Iron, Nickel | ||
596 In Stock | 1 : ¥254.34000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Panel Mount | - | - | Snap-On | 26.5 GHz | 1 | Full Detent, Hermetically Sealed | Gold | - | Cobalt, Iron, Nickel |