RF2-152-T-00-50-G-HDW | |
---|---|
DigiKey Part Number | 2057-RF2-152-T-00-50-G-HDW-ND |
Manufacturer | |
Manufacturer Product Number | RF2-152-T-00-50-G-HDW |
Description | SMA JACK STR PCB 50OHM 18GHZ BRS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥22.17400 | ¥221.74 |
25 | ¥19.97880 | ¥499.47 |
50 | ¥18.48780 | ¥924.39 |
100 | ¥17.13320 | ¥1,713.32 |
250 | ¥15.53044 | ¥3,882.61 |
500 | ¥14.44858 | ¥7,224.29 |
1,000 | ¥13.46828 | ¥13,468.28 |
2,500 | ¥12.31351 | ¥30,783.78 |