Coaxial Connector (RF) Assemblies

Results: 2
Series
-2.92mm
Connector Style
2.92mmSMA
Shield Termination
ScrewSolder
Mounting Type
Board Edge, End LaunchPanel Mount, Right Angle
Mounting Feature
-Flange
Frequency - Max
18 GHz40 GHz
Features
Extended InsulationMounting Hardware
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
145-0701-802
145-0701-802
CONN 2.92MM JCK STR 50OHM EDGEMT
Cinch Connectivity Solutions Johnson
183
In Stock
1 : ¥506.44000
Bulk
Bulk
Active
2.92mm
Jack, Female Socket
Solder
Screw
50 Ohms
Board Edge, End Launch
-
-
Threaded
40 GHz
1
Mounting Hardware
Silver
-
Beryllium Copper
228
In Stock
1 : ¥177.82000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Right Angle
Flange
-
Threaded
18 GHz
1
Extended Insulation
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.