Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Huber+Suhner, Inc.Molex
Series
-85305
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
MXPMSMP
Connector Type
Jack, Female SocketPlug, Male Pin
Frequency - Max
40 GHz70 GHz
Number of Ports
18
Features
-Limited Detent
Center Contact Material
-Brass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
0853050232
0853050232
CONN SMP PLUG STR 50 OHM SMD
Molex
12,954
In Stock
1 : ¥37.68000
Cut Tape (CT)
1,000 : ¥21.83307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
40 GHz
1
Limited Detent
Gold
-
Brass
5
In Stock
1 : ¥642.91000
Bulk
-
Bulk
Active
MXPM
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
70 GHz
8
-
Gold
-
-
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.