Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,998 In Stock | 1 : ¥30.13000 Box | - | Box | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 6 GHz | 1 | Code C | Blue, Signal | - | Brass | ||
527 In Stock | 1 : ¥61.41000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 4 GHz | 1 | Code Z | Blue, Water | - | Brass | |||
487 In Stock | 1 : ¥23.40000 Tray | Tray | Active | SMB, Fakra | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 6 GHz | 1 | Code C | Blue | - | Brass, Phosphor Bronze | |||
221 In Stock | 1 : ¥110.34000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 4 GHz | 1 | Code B | White | - | Brass | |||
8 In Stock | 1 : ¥110.34000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 4 GHz | 1 | Code D | Violet, Bordeaux | - | Brass |