Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,946 In Stock | 1 : ¥15.11000 Tray | - | Tray | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Bayonet Lock | 3 GHz | 1 | - | Silver | - | Brass | ||
1,879 In Stock | 1 : ¥17.16000 Tray | - | Tray | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
6,155 In Stock | 1 : ¥27.58000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Brass | ||
9,268 In Stock | 1 : ¥28.41000 Cut Tape (CT) 350 : ¥22.32129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
454 In Stock | 1 : ¥30.70000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | Code E | White | - | Brass | |||
0 In Stock Check Lead Time | 1 : ¥21.59000 - | - | - | Active | SMA | Jack, Female Socket | Solder | Solder | - | Board Edge, End Launch | - | - | Threaded | - | 1 | - | - | - | - |