Coaxial Connector (RF) Assemblies

Results: 2
Features
Full DetentSmooth Bore
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
125-2701-821
125-2701-821
SMPM MALE SMOOTH BORE 4-PORT PCB
Cinch Connectivity Solutions Johnson
104
In Stock
1 : ¥500.55000
Bag
-
Bag
Active
SMPM
Plug, Male Pin
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
65 GHz
4
Smooth Bore
Gold
-
Beryllium Copper
125-0701-831
125-0701-831
SMPM MALE FULL DETENT 4-PORT PCB
Cinch Connectivity Solutions Johnson
10
In Stock
1 : ¥563.85000
Bag
-
Bag
Active
SMPM
Plug, Male Pin
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
65 GHz
4
Full Detent
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.