Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥100.49000 Bulk | - | Bulk | Active | SMP | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | Full Detent | Gold | - | Brass | ||
63 In Stock 600 Factory | 1 : ¥110.01000 Tray | Tray | Active | MMCX (V) | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | High Vibration | Gold | - | Beryllium Copper | |||
348 In Stock | 1 : ¥78.49000 Bulk | - | Bulk | Active | 1.0/2.3 | Plug, Male Pin | Crimp | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179 Double Braid | Push-Pull | 3 GHz | 1 | - | Silver | - | Beryllium Copper, Brass | ||
0 In Stock Check Lead Time | 1 : ¥204.92000 Bulk | - | Bulk | Active | MMBX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RD-316 | Snap-On | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper |