Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
RosenbergerTE Connectivity AMP Connectors
Packaging
BulkTray
Connector Style
SMASMP
Connector Type
Jack, Female SocketPlug, Male Pin
Mounting Type
Surface MountThrough Hole
Fastening Type
Snap-OnThreaded
Features
-Limited Detent
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
19S102-40ML5
19S102-40ML5
CONN SMP PLUG STR 50OHM SMD
Rosenberger
219
In Stock
1 : ¥120.60000
Tray
-
Tray
Active
SMP
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
40 GHz
1
Limited Detent
Gold
-
Beryllium Copper
1053354-1
1053354-1
CONN SMA JACK STR 50 OHM PCB
TE Connectivity AMP Connectors
4,356
In Stock
1 : ¥151.88000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
-
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.