Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,839 In Stock | 1 : ¥20.52000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
11,641 In Stock | 1 : ¥37.27000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
3,997 In Stock | 1 : ¥79.72000 - | - | - | Active | SMP, Mini | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 65 GHz | 1 | Full Detent | Gold | - | Beryllium Copper | ||
1,102 In Stock | 1 : ¥148.84000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Right Angle; Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |