Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,693 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | Code A | White | - | Brass | |||
6,373 In Stock | 1 : ¥25.86000 Cut Tape (CT) 400 : ¥23.97283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
9,831 In Stock | 1 : ¥28.41000 Cut Tape (CT) 350 : ¥22.32129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
2,929 In Stock | 1 : ¥29.06000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
2,276 In Stock | 1 : ¥32.26000 Tray | - | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
15,608 In Stock | 1 : ¥32.84000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
10,312 In Stock | 1 : ¥39.08000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
9,686 In Stock | 1 : ¥48.68000 Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Brass | |||
293 In Stock | 1 : ¥30.21000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Crimp | Crimp | - | Free Hanging (In-Line) | - | RG-174, 316 | Threaded | - | 1 | - | Gold | - | - | ||
0 In Stock Check Lead Time | 1 : ¥21.59000 - | - | - | Active | SMA | Jack, Female Socket | Solder | Solder | - | Board Edge, End Launch | - | - | Threaded | - | 1 | - | - | - | - |