Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,888 In Stock | 1 : ¥15.11000 Tray | - | Tray | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Bayonet Lock | 3 GHz | 1 | - | Silver | - | Brass | ||
3,818 In Stock | 1 : ¥41.21000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Beryllium Copper | ||
3,124 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
413 In Stock | 1 : ¥106.23000 Bag | - | Bag | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
501 In Stock 205 Factory | 1 : ¥83.90000 Tray | - | Tray | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
371 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | BNC | Jack, Female Socket | Solder | Solder | 75 Ohms | Through Hole | - | - | Bayonet Lock | 3 GHz | 1 | - | Silver | - | Beryllium Copper |