MMCX-R-PC(40) | |
---|---|
DigiKey Part Number | H124205-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-R-PC(40) |
Description | CONN MMCX RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-R-PC(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥45.17000 | ¥451.70 |
25 | ¥42.78640 | ¥1,069.66 |
50 | ¥41.79120 | ¥2,089.56 |
100 | ¥39.80110 | ¥3,980.11 |
300 | ¥34.82600 | ¥10,447.80 |
500 | ¥33.83096 | ¥16,915.48 |
1,000 | ¥28.85582 | ¥28,855.82 |
2,500 | ¥26.86576 | ¥67,164.40 |