1909763-1

DigiKey Part Number
A118077TR-ND - Tape & Reel (TR)
A118077CT-ND - Cut Tape (CT)
A118077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1909763-1
Description
CONN UMCC JACK STR 50OHM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1909763-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Ivory
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
0.24dB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.67000¥36.70
25¥3.65160¥91.29
50¥3.56120¥178.06
100¥3.05480¥305.48
250¥2.76268¥690.67
500¥2.60932¥1,304.66
1,000¥2.28692¥2,286.92
2,500¥2.25624¥5,640.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.02601¥10,130.05
10,000¥1.89958¥18,995.80
Manufacturers Standard Package