Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,808 In Stock | 1 : ¥30.70000 Bulk | - | Bulk | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
24,153 In Stock 30,208 Factory | 1 : ¥49.09000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 20 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,084 In Stock | 1 : ¥110.75000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass |