Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,793 In Stock | 1 : ¥36.86000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Bayonet Lock | 4 GHz | 1 | Board Guide, Isolated | Silver, White | - | Phosphor Bronze | ||
12,680 In Stock | 1 : ¥45.48000 Bulk | - | Bulk | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | ||
493 In Stock | 1 : ¥144.66000 Bulk | - | Bulk | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Bayonet Lock | 10 GHz | 1 | Extended Insulation | Silver | - | Beryllium Copper | ||
537 In Stock | 1 : ¥329.46000 Bulk | Bulk | Active | TRB, Twinaxial/Triaxial | Jack, Female Socket (Concentric) | Solder | Solder | Non-Constant | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Bayonet Lock | 500 MHz | 1 | Three Lug | Silver | - | Beryllium Copper | |||
1,225 In Stock | 1 : ¥360.08000 Bulk | Bulk | Active | TRB, Twinaxial/Triaxial | Jack, Female Socket (Concentric) | Solder | Solder | Non-Constant | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Bayonet Lock | 500 MHz | 1 | Three Lug | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥113.95000 Bag | - | Bag | Active | SMB | Plug, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Silver | - | Beryllium Copper |