Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdRosenberger
Series
-U.FL
Packaging
-Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
SMP, MiniU.FL (UMCC)
Connector Type
Plug, Male PinReceptacle, Male Pin
Frequency - Max
6 GHz65 GHz
Features
-Full Detent
Housing Color
BeigeGold
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
18S102-40ML5
18S102-40ML5
CONN SMP MINI PLUG STR 50OHM SMD
Rosenberger
3,953
In Stock
1 : ¥79.72000
-
-
-
Active
SMP, Mini
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
65 GHz
1
Full Detent
Gold
-
Beryllium Copper
x.FL-R-SMT-1(x0)
U.FL-R-SMT-1(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥5.47968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.