Coaxial Connector (RF) Assemblies

Results: 3
Packaging
BagBulk
Connector Style
BNCN TypeSMA
Connector Type
Jack, Female SocketPlug, Male Pin
Contact Termination
CrimpSolder
Shield Termination
CrimpSolder
Impedance
50 Ohms75 Ohms
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Cable Group
-Belden 9913, 9914, LMR-400RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Fastening Type
Bayonet LockThreaded
Frequency - Max
4 GHz11 GHz18 GHz
Features
-Extended Insulation
Housing Color
-Silver
Ingress Protection
-Weatherproof
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
1721zz(H243)
172102H243
CONN N PLUG STR 50 OHM CRIMP
Amphenol RF
1,401
In Stock
1 : ¥86.45000
Bulk
-
Bulk
Active
N Type
Plug, Male Pin
Crimp
Crimp
50 Ohms
Free Hanging (In-Line)
-
Belden 9913, 9914, LMR-400
Threaded
11 GHz
1
-
Silver
Weatherproof
Brass
112133, 112132
112133
CONN BNC PLUG STR 75 OHM CRIMP
Amphenol RF
3
In Stock
1 : ¥32.43000
Bag
-
Bag
Active
BNC
Plug, Male Pin
Crimp
Crimp
75 Ohms
Free Hanging (In-Line)
-
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Bayonet Lock
4 GHz
1
-
Silver
-
Brass
901-2PF705590A(E,M)
901-2PF705590AE
RF CONNECTOR, SMA JACK PANEL MOU
Amphenol RF
0
In Stock
Check Lead Time
1 : ¥95.23000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount
Flange
-
Threaded
18 GHz
1
Extended Insulation
-
-
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.