Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
73412U.FL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Housing Color
BeigeSilver
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
73412-0110
0734120110
CONN UMC RCPT STR 50 OHM SMD
Molex
28,029
In Stock
1 : ¥6.49000
Cut Tape (CT)
5,000 : ¥3.13550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
U.FL-R-SMT(01)
U.FL-R-SMT-1(80)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
67,736
In Stock
1 : ¥10.84000
Cut Tape (CT)
10,000 : ¥4.96238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.