Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
73415U.FL
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
MMCXU.FL (UMCC)
Connector Type
Jack, Female SocketReceptacle, Male Pin
Mounting Type
Surface MountThrough Hole
Housing Color
BeigeGold
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
73415 Series
0734151471
CONN MMCX JACK STR 50 OHM PCB
Molex
12,159
In Stock
1 : ¥28.98000
Bulk
Bulk
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
x.FL-R-SMT-1(x0)
U.FL-R-SMT-1(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥5.47968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.