Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,614 In Stock | 1 : ¥23.48000 Bulk | - | Bulk | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
6,047 In Stock | 1 : ¥27.58000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Brass | ||
9,168 In Stock | 1 : ¥28.41000 Cut Tape (CT) 350 : ¥22.32129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
2,403 In Stock | 1 : ¥35.71000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | White | - | Brass | |||
1,569 In Stock | 1 : ¥74.05000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | Flange | - | Threaded | 26.5 GHz | 1 | - | - | - | - | ||
1,048 In Stock | 1 : ¥79.06000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder Tab | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
89 In Stock | 1 : ¥99.42000 Tray | Tray | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Brass |