Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Amphenol SV MicrowaveTE Connectivity AMP Connectors
Series
2.92mmZDC, Greenpar
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Connector Style
2.92mmSMA
Contact Termination
CompressionSolder
Shield Termination
ScrewSolder
Mounting Type
Surface MountThrough Hole
Mounting Feature
-Flange
Frequency - Max
6 GHz40 GHz
Features
-Mounting Hardware
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
9,258
In Stock
1 : ¥28.41000
Cut Tape (CT)
350 : ¥22.32129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
6 GHz
1
-
Gold
-
Beryllium Copper
SF1521-60070-1S
SF1521-60070-1S
CONN 2.92MM JACK STR 50 OHM SMD
Amphenol SV Microwave
1,472
In Stock
1 : ¥335.45000
Tray
Tray
Active
2.92mm
Jack, Female Socket
Compression
Screw
50 Ohms
Surface Mount
Flange
-
Threaded
40 GHz
1
Mounting Hardware
Silver
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.