Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,547 In Stock | 1 : ¥64.36000 Cut Tape (CT) 500 : ¥49.25882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SSMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 50 GHz | 1 | - | Silver | - | - | ||
219 In Stock | 1 : ¥66.09000 Tray | Tray | Active | BNC | Jack, Female Socket | Solder | Solder | 75 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Bayonet Lock | - | 1 | Board Lock | Silver | - | Phosphor Bronze | |||
36 In Stock | 1 : ¥94.17000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥112.23000 Bulk | - | Bulk | Active | SMP | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 18 GHz | 1 | Limited Detent | Gold | - | Beryllium Copper |