Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : ¥317.97000 Bulk | Bulk | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | 40 GHz | 1 | Field Replaceable, For Hermetically Sealed Pin | Silver | - | Beryllium Copper | |||
1,472 In Stock | 1 : ¥335.45000 Tray | Tray | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 40 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
530 In Stock | 1 : ¥168.71000 Bulk | Bulk | Active | 2.92mm | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, 45° Angle; Through Hole | - | - | Threaded | 40 GHz | 1 | Mounting Hardware | Gold | - | Beryllium Copper | |||
161 In Stock | 1 : ¥674.35000 Bag | Bag | Active | 2.92mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 40 GHz | 1 | - | Silver | - | Beryllium Copper |