Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
Hirose Electric Co LtdSamtec Inc.TE Connectivity AMP Connectors
Series
-U.FL
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
SMAU.FL (UMCC)
Connector Type
Jack, Female SocketReceptacle, Male Pin
Mounting Type
Board Edge, End LaunchSurface MountThrough Hole
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz20 GHz
Housing Color
BeigeGold
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
U.FL-R-SMT(10)
U.FL-R-SMT(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
63,853
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥5.50707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
SMA-J-P-H-ST-EM1
SMA-J-P-H-ST-EM1
CONN SMA JACK STR 50OHM EDGE MNT
Samtec Inc.
4,938
In Stock
2,135
Factory
1 : ¥44.58000
Tray
-
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
20 GHz
1
-
Gold
-
Beryllium Copper
1053354-1
1053354-1
CONN SMA JACK STR 50 OHM PCB
TE Connectivity AMP Connectors
4,356
In Stock
1 : ¥151.88000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
-
1
-
Gold
-
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.