Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥113.62000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.086 Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
200 In Stock | 1 : ¥120.60000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
65 In Stock | 1 : ¥134.47000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.086 Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
57 In Stock | 1 : ¥214.02000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1 : ¥256.79000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper |