Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,031 In Stock | 1 : ¥73.97000 Cut Tape (CT) 750 : ¥46.64863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | MMBX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 12.4 GHz | 1 | - | Gold | - | Brass | ||
2,889 In Stock | 1 : ¥51.64000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Smooth Bore | Gold | - | Brass | ||
80 In Stock | 1 : ¥79.14000 Bulk | - | Bulk | Active | MMBX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 12.4 GHz | 1 | - | Gold | - | Brass | ||
0 In Stock Check Lead Time | 1 : ¥133.40000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 500 : ¥51.27940 Bulk | - | Bulk | Active | MMBX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 12.4 GHz | 1 | - | Gold | - | Brass |