Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Cinch Connectivity Solutions JohnsonRadiall USA, Inc.
Packaging
BoxBulk
Connector Style
MCXN Type
Shield Termination
ClampSolder
Mounting Type
Board Edge, End LaunchPanel Mount
Mounting Feature
-Flange
Cable Group
-RG-58, 141, 142, 223, 400
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz11 GHz
Housing Color
GoldSilver
Ingress Protection
-IP67 - Dust Tight, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
133-3701-811
133-3701-811
CONN MCX JACK STR 50OHM EDGE MNT
Cinch Connectivity Solutions Johnson
225
In Stock
1 : ¥56.24000
Bulk
-
Bulk
Active
MCX
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
R161256000
R161256000
N / STRAIGHT SQUARE FLANGE JACK
Radiall USA, Inc.
87
In Stock
1 : ¥174.13000
Box
-
Box
Active
N Type
Jack, Female Socket
Solder
Clamp
50 Ohms
Panel Mount
Flange
RG-58, 141, 142, 223, 400
Threaded
11 GHz
1
-
Silver
IP67 - Dust Tight, Waterproof
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.