Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,620 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥5.41072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
8,131 In Stock | 1 : ¥22.00000 Cut Tape (CT) 700 : ¥16.37551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
2,094 In Stock | 1 : ¥34.56000 Bulk | - | Bulk | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
7,246 In Stock 305 Factory | 1 : ¥53.94000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,205 In Stock 1,500 Factory | 1 : ¥56.48000 Tray | - | Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,115 In Stock | 1 : ¥12.89000 Bag | - | Bag | Active | MMCX | Jack, Female Socket | Solder | Solder | - | Through Hole, Right Angle | - | - | Snap-On | - | 1 | - | Gold | - | - | ||
252 In Stock | 1 : ¥117.40000 Bulk | - | Bulk | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
402 In Stock | 1 : ¥31.85000 Bag | - | Bag | Active | MCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-178 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
746 In Stock | 1 : ¥34.65000 Tray | Tray | Active | MCX | Receptacle, Female Socket | Solder | Solder | 75 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Silver | - | Beryllium Copper | |||
119 In Stock | 1 : ¥72.66000 Bag | - | Bag | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
84 In Stock | 1 : ¥34.23000 Bulk | - | Bulk | Active | MCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 100 : ¥39.30360 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper |