Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,429 In Stock | 1 : ¥35.71000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | White | - | Brass | |||
2,336 In Stock | 1 : ¥50.57000 Cut Tape (CT) 2,000 : ¥28.85418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SMPM | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount, Right Angle | - | - | Snap-On | 65 GHz | 1 | Full Detent | Gold | - | Brass | ||
14,062 In Stock | 1 : ¥52.54000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
5,995 In Stock | 1 : ¥59.19000 Tray | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
4,943 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥1.05533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SWH | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | - | - | - | ||
280 In Stock | 1 : ¥134.31000 Cut Tape (CT) 275 : ¥111.24284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Jack, Male Pin | Solder | - | 50 Ohms | Surface Mount | - | - | - | 9.5 GHz | 8 | - | Black | - | Copper Alloy | |||
500 In Stock | 1 : ¥91.54000 Cut Tape (CT) 500 : ¥49.25882 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
36 In Stock | 1 : ¥94.17000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper |