Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,640 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
12,814 In Stock | 1 : ¥56.48000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | |||
377 In Stock | 1 : ¥80.05000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 12.4 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
801 In Stock | 1 : ¥86.37000 Bulk | - | Bulk | Active | SMP | Plug, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Snap-On | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper | ||
357 In Stock | 1 : ¥106.97000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Right Angle | Flange | - | Threaded | 12.4 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
151 In Stock | 1 : ¥263.86000 Bulk | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Catcher's Mitt | Gold | - | Beryllium Copper | |||
251 In Stock | 1 : ¥509.17000 Bulk | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Panel Mount | Flange | RG-405 (.085" Flexible) | Snap-On | 40 GHz | 1 | Full Detent | Silver | - | Beryllium Copper | |||
96 In Stock | 1 : ¥91.29000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | RG-405 (.085", .086" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |